Hozan Grinding Wheel 150 Grit, 2.7mm

  • RS Stock No. 171-2440
  • Mfr. Part No. K-109-31
  • Manufacturer Hozan
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

Grinding wheel Grit size 150
K-109-31

Specifications
Attribute Value
Grit Size 150
Diameter 2.7mm
Model K-109
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 22.29
units
Per unit
1 - 4
MYR22.29
5 +
MYR21.18
Related Products
Scotch-Brite™ compressed finishing discs with silicon carbide grit ...
Description:
Scotch-Brite™ compressed finishing discs with silicon carbide grit for staging and polishing on all metals (including stainless steel and special steels).
Scotch-Brite™ compressed finishing discs with silicon carbide grit ...
Description:
Scotch-Brite™ compressed finishing discs with silicon carbide grit for staging and polishing on all metals (including stainless steel and special steels).
The new Neon grinding wheels from Norton. These ...
Description:
The new Neon grinding wheels from Norton. These grinding wheels offers maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals we would recommend brown aluminium oxide, non-ferrous metals and carbide tooling a green silicon ...
The new Neon grinding wheels from Norton. These ...
Description:
The new Neon grinding wheels from Norton. These grinding wheels offers maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals we would recommend brown aluminium oxide, non-ferrous metals and carbide tooling a green silicon ...