SKF Lithium Complex, Synthetic PAO Oil Grease 420 ml LGBB 2 Cartridge
26 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 134-7586
- Mfr. Part No.:
- LGBB2/0.4
- Manufacturer:
- SKF
units | Per unit |
1 - 4 | MYR86.57 |
5 - 9 | MYR83.07 |
10 - 24 | MYR81.39 |
25 + | MYR79.61 |
SKF LBBB2 Wind Turbine Grease
Features and Benefits
Product Application Information
Attribute | Value |
Package Type | Cartridge |
Trade Name | LGBB 2 |
Grease Type | Lithium Complex, Synthetic PAO Oil |
Package Size | 420 ml |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
NGLI Grade | 2 |
Colour | Yellow |
Viscosity | 68mm²/s |