- RS Stock No.:
- 762-8709
- Mfr. Part No.:
- SKPS 6925 / RT
- Manufacturer:
- Schutzinger
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR220.03
Units | Per Unit |
1 - 9 | MYR220.03 |
10 - 24 | MYR215.41 |
25 + | MYR208.93 |
- RS Stock No.:
- 762-8709
- Mfr. Part No.:
- SKPS 6925 / RT
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
Product Details
Schutzinger 4mm Safety Grabber CAT III Test Probe
Schutzinger 1000V CAT III grabber, crocodile clip test probe, easily operated by pushing the rear 'button' and attaching to the desired test point, available in red or black, rated to 1000V and featuring nickel plated crocodile clip and socket contacts. These crocodile clip grabbers have a maximum opening of 22mm and have a 4mm inline socket for accepting suitable 4mm plugs from the 4mm safety programme range.
Voltage Rating 1000V CAT III
Rated current 6A
Transition Resistance less than 50 mΩ
Jaws open 22mm maximum
Rated current 6A
Transition Resistance less than 50 mΩ
Jaws open 22mm maximum
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Specifications
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Tip Type | Crocodile Jaws |
Colour | Red |
Current Rating | 6A |
Voltage Rating | 1kV |
Tip Size | 8mm |
Probe Socket Size | 4mm |
Length | 177mm |