Staubli 1A Red Grabber Clip, 1kV Rating, 4mm Probe Socket Size

  • RS Stock No. 248-7819
  • Mfr. Part No. 66.9118-22
  • Manufacturer Staubli
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Long Flexible Probes (4mm)

Extra long cross over grip claws feature that open to 5mm. Ideal for reaching those inaccessible test points.,Shank is 200mm long and connection is by a 4mm safety socket.,Rated at 1000V CAT III, 1A

Warning

  • When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.

Warning

  • When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Specifications
Attribute Value
Colour Red
Current Rating 1A
Voltage Rating 1kV
Contact Material Stainless Steel
Probe Socket Size 4mm
Insulation Material Silicone
Length 295mm
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 154.96
units
Per unit
1 - 9
MYR154.96
10 - 24
MYR150.80
25 - 49
MYR147.02
50 - 99
MYR143.59
100 +
MYR140.46
Related Products
The Hirschmann Test & Measurement grabber clip is ...
Description:
The Hirschmann Test & Measurement grabber clip is a rotating clip jaw with an extremely thin shaft that can be bent to 35° to reach awkward test points. It is suitable for SMD components and packed contact points. It has ...
Terminal connector: Ø 4 mm, total length: 148 ...
Description:
Terminal connector: Ø 4 mm, total length: 148 mm, clamping range: Ø 4 mm, jaw opening: 3.5 mmClamp-type test probe with grip jaws and flexible shaft.The special shape of the grip jaws allows pins and wires up to a maximum ...
A shrouded 2mm product. An alternative to the ...
Description:
A shrouded 2mm product. An alternative to the 4mm range where space and size is a problem.,Thumb operated grip probe which has hardened spring wire grabber and gold plated contact areas. Accepts shrouded and standard 2mm plugs. Meets the requirements ...
Safety flat test clip set (1 red & ...
Description:
Safety flat test clip set (1 red & black) for fast positive contact in voltage measurementsSuitable for bus bar applicationsAdjustable stop4 mm insulated safety socket to fit shrouded 4 mm plug/test leadsRated 600 V, CAT III 5 ATest connector 0 ...