- RS Stock No.:
- 248-7803
- Mfr. Part No.:
- 66.9118-21
- Manufacturer:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 248-7803
- Mfr. Part No.:
- 66.9118-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Long Flexible Probes (4mm)
Extra long cross over grip claws feature that open to 5mm. Ideal for reaching those inaccessible test points.,Shank is 200mm long and connection is by a 4mm safety socket.,Rated at 1000V CAT III, 1A
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Current Rating | 1A |
Voltage Rating | 1kV |
Contact Material | Stainless Steel |
Probe Socket Size | 4mm |
Insulation Material | Silicone |
Length | 295mm |