Mobilemark CVW-UMB-1C2C-BLK-120 Blade GPS Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS
- RS Stock No.:
- 723-9139
- Mfr. Part No.:
- CVW-UMB-1C2C-BLK-120
- Manufacturer:
- Mobilemark
View all GPS Antennas
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR360.43
units | Per Unit |
1 - 19 | MYR360.43 |
20 + | MYR355.45 |
- RS Stock No.:
- 723-9139
- Mfr. Part No.:
- CVW-UMB-1C2C-BLK-120
- Manufacturer:
- Mobilemark
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
GSM/GPS Covert 925/1800/1575MHz Antenna
Specifications
Attribute | Value |
Connector Type | SMA |
Antenna Physical Form | Blade |
Antenna Mounting Type | Adhesive |
Lead Length | 3000mm |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS |
Gain | 26dBi |