- RS Stock No.:
- 923-0001
- Mfr. Part No.:
- 27249
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 923-0001
- Mfr. Part No.:
- 27249
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania ToLEDo LED Retro Ball Lamp
The Sylvania LED ToLEDo Retro ball lamp delivers incandescent light effect. These GLS lamps use LED chip technology with a LED filament design, which creates a warm ambience similar to traditional incandescent lamps. The average life of the ToLEDo Retro lamp is 15 years or 15,000 hours. These retrofit replacement lamps are ideal for general indoor lighting application and guarantee up to 90% energy saving compared to incandescent lamps.
Ultra Wide, uniform light distribution
Dimensional compatibility with all fixtures
Cooler burning vs standard LEDs
Average rated life up to 15,000 hours
LED filament design, creating a warm ambiance similar to traditional lamps
Up to 90% energy saving compared to incandescent lamps
Instant light
Colour rendering index 80
100% retrofit
Dimensional compatibility with all fixtures
Cooler burning vs standard LEDs
Average rated life up to 15,000 hours
LED filament design, creating a warm ambiance similar to traditional lamps
Up to 90% energy saving compared to incandescent lamps
Instant light
Colour rendering index 80
100% retrofit
Note
If the outer jacket is broken conductive parts may still be active. Lamps shall not be touched before making sure the mains cable is not live.
Specifications
Attribute | Value |
---|---|
Lamp Base | B22 |
Wattage | 4.5 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 40W |
Series | ToLEDo RETRO |
Dimmable | Yes |
Lamp Shape | ST64 |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Length | 104 mm |
Diameter | 35mm |
Life Hours | 15000h |
Current Rating | 27 mA |
Colour Rendering | 80 |