- RS Stock No.:
- 839-4766
- Mfr. Part No.:
- MLED6WA60CL27D
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 839-4766
- Mfr. Part No.:
- MLED6WA60CL27D
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips MASTER LED A60 Retrofit Dimmable
The Philips MASTER LED bulb range delivers a dimmable glow effect for a welcoming, warm atmosphere, making it ideal for general lighting applications in the hospitality industry. Its unique design radiates warm light in all directions, making it a true alternative to the incandescent lamp. It is particularly suitable for public areas such as lobbies, corridors, stairwells, where the light is always on. Compatible with existing fixtures with an E27 or a B22 holder and designed for retrofit replacement of incandescent bulbs, MASTER LEDbulb delivers huge energy savings and minimises maintenance cost without any compromise on light quality. They can be used together with most leading-edge dimmers, enabling further efficiencies while helping to create the desired atmosphere.
Easy retrofit replacement of incandescent bulbs
Warm white light of 2700 K – truly incandescent-like
Very good colour rendering
Temperature range (ambient): -20º C to +45° C
For indoor applications in open luminaires (with an open/free air gap of min. 10 mm)
Suitable for general lighting/ambience creation in e.g. hotels, restaurants, shops and offices
Energy class A
Long lifetime
80% energy saving
Incandescent-like light distribution
No IR and UV radiation, low heat radiation
Lower maintenance costs
Short payback period
Warm white light of 2700 K – truly incandescent-like
Very good colour rendering
Temperature range (ambient): -20º C to +45° C
For indoor applications in open luminaires (with an open/free air gap of min. 10 mm)
Suitable for general lighting/ambience creation in e.g. hotels, restaurants, shops and offices
Energy class A
Long lifetime
80% energy saving
Incandescent-like light distribution
No IR and UV radiation, low heat radiation
Lower maintenance costs
Short payback period
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 6 W |
Series | Master |
Incandescent Equivalent Wattage | 40W |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Length | 110 mm |
Diameter | 58mm |
Life Hours | 25000h |
Colour Rendering | 80 |