- RS Stock No.:
- 818-1081
- Mfr. Part No.:
- 26945
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 818-1081
- Mfr. Part No.:
- 26945
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania ToLEDo LED Retrofit Dimmable Ball Lamp
The Sylvania LED ToLEDo dimmable ball lamp delivers incandescent light effect. The average life of the ToLEDo lamp is 15 years or 15,000 hours. This LED dimmable ball lamp has the ability to realistically reproduce colours thanks to a very good colour rendering. This retrofit replacement lamps are ideal for general indoor lighting application.
Up to 80% energy saving compared to incandescent lamps
Instant light
Dimmable
Suitable for replacement for 25W and 40W incadescent lamps lamps
Available in Homelight (2700K)
Good colour rending (CRI 80+)
Average rated life 25,000 hrs
Instant light
Dimmable
Suitable for replacement for 25W and 40W incadescent lamps lamps
Available in Homelight (2700K)
Good colour rending (CRI 80+)
Average rated life 25,000 hrs
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 6.5 W |
Incandescent Equivalent Wattage | 40W |
Series | ToLEDo |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Length | 89 mm |
Diameter | 45mm |
Life Hours | 25000h |
Colour Rendering | 80 |