- RS Stock No.:
- 818-1053
- Mfr. Part No.:
- 26926
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 818-1053
- Mfr. Part No.:
- 26926
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania ToLEDo LED Retrofit Candle Lamp
The Sylvania LED ToLEDo candle lamp delivers incandescent and sparkly light effect, perfect for Chandeliers. The average life of the ToLEDo lamp is 15 years or 15,000 hours. This candle lamp has the ability to realistically reproduce colours thanks to a very good colour rendering. This retrofit replacement lamps are ideal for general indoor lighting application.
15 years or 15,000 hours
Perfect for chandelier; clear: sparkly light effect
Colour rendering index 80 or 90
Biggest bulb for better light distribution
2.5 W = 15 W incandescent, 3.0 W = 25 W incandescent
Easy retrofit replacement of incandescent lamps
Perfect for chandelier; clear: sparkly light effect
Colour rendering index 80 or 90
Biggest bulb for better light distribution
2.5 W = 15 W incandescent, 3.0 W = 25 W incandescent
Easy retrofit replacement of incandescent lamps
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 6.5 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 40W |
Series | ToLEDo |
Dimmable | No |
Lamp Shape | Candle |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Length | 160.02 mm |
Diameter | 119.89mm |
Life Hours | 8000h |
Colour Rendering | 84 |