- RS Stock No.:
- 193-8145
- Mfr. Part No.:
- 4058075097186
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8145
- Mfr. Part No.:
- 4058075097186
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PARATHOM DIM R80 | Dimmable LED reflector lamps R80 with retrofit screw base
– Very long lifetime of up to 25,000 h
– Low energy consumption
– Easy replacement of halogen lamps thanks to compact design
– Instant 100 % light, no warm-up time
– Professional LED alternative to halogen lamps
– Mercury-free lamps
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
– Low energy consumption
– Easy replacement of halogen lamps thanks to compact design
– Instant 100 % light, no warm-up time
– Professional LED alternative to halogen lamps
– Mercury-free lamps
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
Areas of Application:
– Display cabinets and shop windows
– Museums, art galleries
– Hospitality
– Residential interiors
– As a downlight for marking walkways, doors, stairs, etc.
– Outdoor applications only in suitable luminaires
– Museums, art galleries
– Hospitality
– Residential interiors
– As a downlight for marking walkways, doors, stairs, etc.
– Outdoor applications only in suitable luminaires
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 9.6 W |
Colour Temperature | 2700K |
Series | PARATHOM |
Incandescent Equivalent Wattage | 100W |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 670 lm |
Length | 113 mm |
Diameter | 80mm |
Life Hours | 25000h |
Viewing Angle | 36° |
Colour Rendering | <gteq/>80 |