- RS Stock No.:
- 146-8093
- Mfr. Part No.:
- 4058075817074
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 146-8093
- Mfr. Part No.:
- 4058075817074
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Professional LED lamps for line voltage
Dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Robust against vibrations
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Robust against vibrations
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 6.5 W |
Colour Temperature | 2700K |
Series | P CLAS A |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Length | 105 mm |
Diameter | 60mm |
Life Hours | 15000h |
Colour Rendering | ≥80 |