- RS Stock No.:
- 123-5937
- Mfr. Part No.:
- 4052899962071
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 123-5937
- Mfr. Part No.:
- 4052899962071
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance Vintage 1906 LED
Vintage look retrofit 1906 LED globe lamps with filament type LEDs for line voltage.
Features and Benefits
Applications
Low energy consumption
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary conventional light bulbs
Clear glass with innovative LED filament technology
Mercury-free lamps
Lifetime: up to 15000 hours
Beam angle: up to 360°
Energy efficiency class: A++
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary conventional light bulbs
Clear glass with innovative LED filament technology
Mercury-free lamps
Lifetime: up to 15000 hours
Beam angle: up to 360°
Energy efficiency class: A++
Perfect for decorative installations
Domestic use
General illumination
Outdoor applications (only in suitable outdoor luminaires)
Domestic use
General illumination
Outdoor applications (only in suitable outdoor luminaires)
Note
Not dimmable.
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 4 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 35W |
Dimmable | No |
Lamp Shape | Globe |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 470 lm |
Length | 168 mm |
Diameter | 124mm |
Life Hours | 15000h |
Colour Rendering | ≥80 |