TE Connectivity RP618 Series, 20 Way Rectangular Connector Socket

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RP618 Series DIN 41618 Male and Female Free Wiring Connectors

RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618. These RP618 series DIN 41618 plug and socket connectors have a current capacity of 8 or 6A and are available with silver or gold plated contacts.

Insulation resistance ≥106Ω
1000 mating cycles service life
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Operating Voltage 300V/250Vac

DIN41618 Range

Specifications
Attribute Value
Number of Contacts 20
Gender Female
Termination Type Solder
Number of Poles 20
Current Rating 8A
Voltage Rating 300 V
Body Orientation Straight
Series RP618
Maximum Operating Temperature +125°C
Contact Plating Silver
Minimum Operating Temperature -55°C
Discontinued product