Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure, White Lid, 90 x 45 x 25mm
- RS Stock No.:
- 823-7430
- Mfr. Part No.:
- TWN5-3-9W
- Manufacturer:
- Takachi Electric Industrial
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Takachi Electric Industrial FC Series Grey, Silver ABS, Aluminium, TPE Enclosure, 200 x 150 x 50.4mm
- RS Stock No.
- 823-7538
Price Each
MYR142.92
Takachi Electric Industrial FC Series Grey, Silver ABS, Aluminium, TPE Enclosure, 250 x 200 x 50.4mm
- RS Stock No.
- 823-7547
Price Each
MYR151.28
- RS Stock No.:
- 823-7430
- Mfr. Part No.:
- TWN5-3-9W
- Manufacturer:
- Takachi Electric Industrial
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
Specifications
Attribute | Value |
---|---|
Body Material | Flame Resistant ABS |
External Length | 90 mm |
External Height | 25 mm |
External Width | 45 mm |
External Dimensions | 90 x 45 x 25mm |
Colour | White |
Lid Colour | White |
Shielded | No |
Series | TWN |
Weight | 35g |