Decelect Forgos Aluminium Enclosure, 60 x 130 x 80mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Modular housing for 45 x 45 mm modules

These aluminium housings accept 45 x 45 mm modules.
They are available in versions for 2 and 4 modules.
Completely removable and machinable.

Specifications
Attribute Value
Body Material Aluminium
External Length 60 mm
External Height 80 mm
External Width 130 mm
External Dimensions 60 x 130 x 80mm
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 98.38
units
Per unit
1 +
MYR98.38