Schneider Electric NSYRSF Series Grey Steel General Purpose Enclosure, IP55, IK10, Flanged, 800 x 800mm
- RS Stock No.:
- 211-3967
- Mfr. Part No.:
- NSYRSF88
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 211-3967
- Mfr. Part No.:
- NSYRSF88
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Spacial SF Standard Roof for Spacial SF Steel Floor Standing General Purpose Enclosures.
Schneider Electric this is the Spacial SF range for Steel floor standing enclosures and the Spacial SF accessories needed to build a floor standing enclosure. The general purpose enclosures are IP55 rated and can be supplied already assembled or in a kit and are suitable for automation and control to LV electrical distribution. The Spacial SF General Purpose enclosures provide you with a rigid profile, easy to assemble and are recognised as one of the most robust enclosures available.
Floor standing Spacial SF Steel General Purpose Enclosure Benefits.
- 600 plus various configurations available (with kit model).
- One of the most hard wearing and robust ranges available.
- Can withstand 1,000 kg distributed within the enclosures volume.
- Easy and quick to assemble.
General Purpose Enclosure Protection Provided.
- IP 55 to IEC 60529.
- IK 10 to IEC 62262 (IK 08 if a transparent door is fitted).
General Purpose Enclosure Certifications.
- IEC 62 208, BV rules for classification steel ships, DNV
- Vibration Class A, UL & CUL 1,12 & 12K, NEMA 12 & 12K.
NSYRSF88 Spacial SF Standard Enclosure Roof / Enclosure Top.
- Enclosure roof / enclosure cabinet top.
- General purpose.
- Mounts onto the top of a steel enclosure.
- Suitable for the Spacial SF range of enclosures.
- Made from Steel with an Epoxy polyester powder finish.
- Colour is Grey – RAL 7035.
- Enclosure top is 1.5 mm thick.
- Fixes by M12 screws.
Spacial SF General Purpose Enclosure Applications.
- Industrial.
- Energy and Infrastructures.
- Building.
- Automation and control.
- LV Electrical distribution.
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
External Length | 800 mm |
External Height | 800 mm |
External Width | 800 mm |
External Dimensions | 800 x 800mm |
Range | Spacial SF |
IP Rating | IP55 |
Colour | Grey |
Flanged | Yes |
Shielded | Yes |
Hazardous Area Certification | ATEX |
Series | NSYRSF |
IK Rating | IK10 |
RAL Code | RAL 7035 |