- RS Stock No.:
- 186-1725
- Mfr. Part No.:
- TW7-5-13G
- Manufacturer:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 186-1725
- Mfr. Part No.:
- TW7-5-13G
- Manufacturer:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Universal plastic enclosure with screw fastening
Colour: Light Grey
Suitable for measuring instruments, testing devices, wireless communication devices, medical devices
Colour: Light Grey
Suitable for measuring instruments, testing devices, wireless communication devices, medical devices
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 130 mm |
External Height | 50.1 mm |
External Width | 65 mm |
External Dimensions | 130 x 65 x 50.1mm |
IP Rating | IP40 |
Colour | Grey |
Lid Colour | Grey |
Series | TW |
Weight | 100g |