- RS Stock No.:
- 181-1237
- Mfr. Part No.:
- 462-0030B
- Manufacturer:
- Deltron
Discontinued product
- RS Stock No.:
- 181-1237
- Mfr. Part No.:
- 462-0030B
- Manufacturer:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IP54 Deltron 462 Series Diecast Aluminium Boxes
The Deltron 462 series diecast aluminium enclosures are rated at IP54 as defined in the IEC standard 60529. Making these boxes suitable for housing electronic components and circuitry.
Nylon coated diecast aluminium enclosure
Close fitting lids
Countersunk stainless steel screws
Minimum enclosure wall / lid thickness 1.5mm
Close fitting lids
Countersunk stainless steel screws
Minimum enclosure wall / lid thickness 1.5mm
Specifications
Attribute | Value |
---|---|
External Length | 115 mm |
External Height | 55 mm |
External Width | 90 mm |
External Dimensions | 115 x 90 x 55mm |
IP Rating | IP54 |
Colour | Blue |
Flanged | Yes |