- RS Stock No.:
- 146-5305
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-5305
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Multi Purpose, Die Cast Aluminium Enclosure, Grey
Introducing the grey die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to maintain, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection.
Features and benefits
Available in a range of sizes to suit numerous applications
Neutral grey design, ideal for a variety of environments
Robust, lightweight and easy to maintain
Durable die cast aluminium design, offering high resistance to corrosion
Versatile enclosure that can be used in a range of environments
Electrically conducting
Neutral grey design, ideal for a variety of environments
Robust, lightweight and easy to maintain
Durable die cast aluminium design, offering high resistance to corrosion
Versatile enclosure that can be used in a range of environments
Electrically conducting
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
Electrical
Music industry (pedals and foot switches)
Button switching elements
Telecommunication
Network Junction boxes
Mechanical and automation
Electrical
Music industry (pedals and foot switches)
Button switching elements
Telecommunication
Network Junction boxes
Mechanical and automation
Can this enclosure be used outside?
The RS PRO aluminium die cast enclosures are ideal for general purpose use indoors. Outdoor use is not recommended if being used to house electrical components.
What is included?
Aluminium die cast enclosure with matching lid that are both grey in colour.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 111 mm |
External Height | 30 mm |
External Width | 60 mm |
External Dimensions | 111 x 60 x 30mm |
Colour | Grey |
Lid Colour | Grey |