- RS Stock No.:
- 507-668
- Mfr. Part No.:
- BIM2006/26-WH/CLR
- Manufacturer:
- CAMDENBOSS
Discontinued product
- RS Stock No.:
- 507-668
- Mfr. Part No.:
- BIM2006/26-WH/CLR
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Raised Lid
Upper section in 1.8mm thick transparent styrene acrylic nitrile connected via M3 screws to a white 2.7mm thick ABS lower section
Lower section with 2mm slots on 5mm pitch for mounting PCBs (lengthwise or width wise) and supports to mount PCBs horizontally
Temperature range -20°C → +85°C
Lower section with 2mm slots on 5mm pitch for mounting PCBs (lengthwise or width wise) and supports to mount PCBs horizontally
Temperature range -20°C → +85°C
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 190 mm |
External Height | 90 mm |
External Width | 110 mm |
External Dimensions | 190 x 110 x 90mm |
IP Rating | IP54 |
Colour | White |
Lid Colour | White |
Shielded | No |
Series | 2000 Deep Profile |