Linear Technology LTC2622CMS8#PBF, 2-Channel 12 bit Serial DAC, 8-Pin MSOP

  • RS Stock No. 917-3652
  • Mfr. Part No. LTC2622CMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Linear Technology

Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Serial (SPI/Microwire)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Pin Count 8
Maximum Settling Time 7µs
Output Polarity Unipolar
Full Scale Error ±0.7%FSR
Length 3mm
Height 0.86mm
Width 3mm
Dimensions 3 x 3 x 0.86mm
Integral Nonlinearity Error ±4LSB
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
750 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 18.639
units
Per unit
Per Tube*
50 +
MYR18.639
MYR931.95
*price indicative
Related Products
This range of capacitance-to-digital converters (CDCs) from Analog ...
Description:
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.
This range of capacitance-to-digital converters (CDCs) from Analog ...
Description:
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.
The Analog Devices AD5592R and AD5593R are ADCs ...
Description:
The Analog Devices AD5592R and AD5593R are ADCs and DACs Coverter Combinations for general system monitoring in Industrial Applications.APPLICATIONSControl and monitoringGeneral-purpose analog and digital input/output. FEATURES8-channel, configurable ADC/DAC/GPIOConfigurable as any combination of 8 ´ 12-bit DAC ...
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...