- RS Stock No.:
- 879-3252
- Mfr. Part No.:
- MCP47FEB11A0-E/ST
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 879-3252
- Mfr. Part No.:
- MCP47FEB11A0-E/ST
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP47FEB11/12 Series 10 Bit Digital-to-Analogue Converters
The MCP47FEB11/12 range of devices from Microchip are 10-bit, buffered voltage output Digital-to-Analogue Converters with non-volatile memory and an I2C compatible interface available in single and dual-channel variants.
Features
8-bit Resolution
Rail-to-Rail Output
Fast Settling Time - 6 μs (typical)
Voltage Reference Options - Device VDD, External VREF (buffered or un-buffered) or Internal Bandgap (1.22V typical)
Output Gain Options - Unity (1x) or 2x (when not using internal VDD as voltage source)
Non-Volatile Memory (EEPROM)
Power-Down Modes
Low Power Consumption – Dual-Channel Variant Normal Operation 380μA (max), Single Channel Variant Normal Operation 180 μA (max), Power-Down Operation 650nA (typical) and EEPROM Write Cycle 1.9mA (max)
Single-Supply Operation - 2.7V to 5.5V
I2C™ Interface
Rail-to-Rail Output
Fast Settling Time - 6 μs (typical)
Voltage Reference Options - Device VDD, External VREF (buffered or un-buffered) or Internal Bandgap (1.22V typical)
Output Gain Options - Unity (1x) or 2x (when not using internal VDD as voltage source)
Non-Volatile Memory (EEPROM)
Power-Down Modes
Low Power Consumption – Dual-Channel Variant Normal Operation 380μA (max), Single Channel Variant Normal Operation 180 μA (max), Power-Down Operation 650nA (typical) and EEPROM Write Cycle 1.9mA (max)
Single-Supply Operation - 2.7V to 5.5V
I2C™ Interface
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Full Scale Error | 4.5LSB |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Bipolar |
Voltage Reference | External, Internal |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 4.5 x 3.1 x 1.05mm |