- RS Stock No.:
- 813-6425
- Mfr. Part No.:
- DAC7678SRGET
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6425
- Mfr. Part No.:
- DAC7678SRGET
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | ±0.2%FSR |
Integral Nonlinearity Error | 1LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 24 |
Maximum Settling Time | 12µs |
Digital Interface Type | Serial |
Output Polarity | Bipolar |
Voltage Reference | External, Internal |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.15 x 4.15 x 0.95mm |
Maximum Operating Temperature | 125 °C |