- RS Stock No.:
- 799-7623
- Mfr. Part No.:
- MAX526DCWG+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-7623
- Mfr. Part No.:
- MAX526DCWG+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 12 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Maximum Settling Time | 3µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 15.6 x 7.6 x 2.35mm |