Linear Technology LTC1590CS#PBF, 2-Channel 12 bit Serial DAC, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digital to Analogue Converters 12 Bit, Linear Technology

Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Typical Single Supply Voltage 4.5 to 5.5 V
Architecture R-2R
Pin Count 16
Maximum Settling Time 0.8µs
Output Polarity Bipolar
Full Scale Error ±1LSB
Maximum Operating Temperature +70 °C
Length 10.01mm
Integral Nonlinearity Error ±0.5LSB
Width 3.988mm
Height 1.498mm
Dimensions 10.008 x 3.988 x 1.498mm
Minimum Operating Temperature 0 °C
27 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 63.65
units
Per unit
1 - 9
MYR63.65
10 - 49
MYR62.36
50 - 99
MYR44.76
100 - 249
MYR44.67
250 +
MYR44.40
Packaging Options:
Related Products
The Linear Technology range of digital to analog ...
Description:
The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial ...