Linear Technology LTC1450CG#PBF, 12 bit Parallel DAC, 24-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Linear Technology

Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Voltage Reference Internal
Architecture R-2R, Resistor String
Pin Count 24
Maximum Settling Time 14µs
Output Polarity Bipolar
Full Scale Error ±0.5LSB
Integral Nonlinearity Error ±4LSB
Maximum Operating Temperature +85 °C
Length 8.33mm
Minimum Operating Temperature -40 °C
Height 1.78mm
Width 5.38mm
Dimensions 8.33 x 5.38 x 1.78mm
31 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 63.73
units
Per unit
1 - 9
MYR63.73
10 - 49
MYR63.16
50 - 99
MYR54.62
100 - 249
MYR50.98
250 +
MYR47.81
Packaging Options:
Related Products
Description:
The LTC2630 is a family of 12-, 10-, and 8-bit voltage output DACs with an integrated, high-accuracy, low-drift reference in a 6-lead SC70 package. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2630-L has a full-scale output ...
The LTC®2631 is a family of 12-, 10-, ...
Description:
The LTC®2631 is a family of 12-, 10-, and 8-bit voltage output DACs with an integrated, high accuracy, low-drift reference in an 8-lead TSOT-23 package. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-L has a full-scale ...
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...
The Linear Technology range of digital to analog ...
Description:
The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial ...