- RS Stock No.:
- 709-5462
- Mfr. Part No.:
- AD7245ABNZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-5462
- Mfr. Part No.:
- AD7245ABNZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 143ksps |
Full Scale Error | ±0.2%FSR |
Integral Nonlinearity Error | ±0.75LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Maximum Settling Time | 7µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | Internal |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 12 V, 15 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 31.75 x 6.35 x 3.3mm |
Maximum Operating Temperature | +85 °C |