- RS Stock No.:
- 523-7257
- Mfr. Part No.:
- AD9744ACPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 523-7257
- Mfr. Part No.:
- AD9744ACPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 14 Bit, Analog Devices
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Resolution | 14 bit |
Conversion Rate | 210Msps |
Full Scale Error | ±0.5%FSR |
Integral Nonlinearity Error | ±5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Maximum Settling Time | 0.011µs |
Digital Interface Type | Parallel |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 5 x 0.83mm |