Analog Devices DAC8412FPZ, 4-Channel 12 bit Parallel DAC, 167ksps, 28-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 4
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Conversion Rate 167ksps
Typical Single Supply Voltage 5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 28
Maximum Settling Time 10µs
Output Polarity Unipolar
Full Scale Error ±8LSB
Typical Dual Supply Voltage ±15V
Width 14.73mm
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±4LSB
Height 4.95mm
Maximum Operating Temperature +85 °C
Dimensions 39.75 x 14.73 x 4.95mm
Length 39.75mm
25 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 517.05
units
Per unit
1 - 9
MYR517.05
10 - 49
MYR497.15
50 - 99
MYR479.41
100 - 249
MYR463.44
250 +
MYR448.96