- RS Stock No.:
- 522-8275
- Mfr. Part No.:
- DAC08CSZ
- Manufacturer:
- Analog Devices
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR18.55
Units | Per Unit |
1 + | MYR18.55 |
- RS Stock No.:
- 522-8275
- Mfr. Part No.:
- DAC08CSZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Current Steering |
Resolution | 8 bit |
Conversion Rate | 11.8Msps |
Full Scale Error | ±1LSB |
Integral Nonlinearity Error | ±0.39%FSR |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Settling Time | 0.15µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 4 x 1.5mm |