Linear Technology LTC2622CMS8#PBF, 2-Channel 12 bit Serial DAC, 8-Pin MSOP

  • RS Stock No. 506-1741
  • Mfr. Part No. LTC2622CMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Linear Technology

Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Serial (SPI/Microwire)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Pin Count 8
Maximum Settling Time 7µs
Output Polarity Unipolar
Full Scale Error ±0.7%FSR
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Minimum Operating Temperature 0 °C
Width 3mm
Length 3mm
Integral Nonlinearity Error ±4LSB
Maximum Operating Temperature +70 °C
14 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 24.08
units
Per unit
1 - 9
MYR24.08
10 - 49
MYR23.92
50 - 99
MYR22.35
100 - 249
MYR21.61
250 +
MYR20.93
Packaging Options:
Related Products
The Linear technology 10-bit voltage output digital to ...
Description:
The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage reference’s with rail to rail, resistor string or monotonic architecture.For use in a wide ...
The Linear technology 10-bit voltage output digital to ...
Description:
The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage reference’s with rail to rail, resistor string or monotonic architecture.For use in a wide ...
The Linear technology 10-bit voltage output digital to ...
Description:
The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage reference’s with rail to rail, resistor string or monotonic architecture.For use in a wide ...
The Linear Technology range of digital to analog ...
Description:
The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial ...