Analog Devices AD5331BRUZ, 10 bit Parallel DAC, 143ksps, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 10 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Conversion Rate 143ksps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Architecture Resistor String
Pin Count 20
Maximum Settling Time 9µs
Output Polarity Unipolar
Full Scale Error ±1%FSR
Maximum Operating Temperature +105 °C
Height 1.05mm
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±4LSB
Width 4.4mm
Length 6.5mm
Dimensions 6.5 x 4.4 x 1.05mm
46 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 26.42
units
Per unit
1 - 9
MYR26.42
10 - 49
MYR25.09
50 - 99
MYR23.91
100 - 249
MYR23.12
250 +
MYR22.39
Packaging Options: