- RS Stock No.:
- 191-6802
- Mfr. Part No.:
- MX7548JN+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-6802
- Mfr. Part No.:
- MX7548JN+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
8-Bit Bus Compatible
Versatile μP Interface with Selectable Data Format and Data Override
Fast Interface Timing 120ns min Write Pulse Width
All Grades 12-Bit Monotonic Over Temperature
±1 LSB max Gain Accuracy
Operation specified at +5V, +12V or +15V Supply Voltages
Small Footprint Packages
High ESD Resistance
Applications
μP-Controlled Systems
Automatic Test Equipment
Digitally Controlled Filters
Motion Control Systems
Process Control
Programmable Gain Amplifiers
Programmable Power Supplies
Versatile μP Interface with Selectable Data Format and Data Override
Fast Interface Timing 120ns min Write Pulse Width
All Grades 12-Bit Monotonic Over Temperature
±1 LSB max Gain Accuracy
Operation specified at +5V, +12V or +15V Supply Voltages
Small Footprint Packages
High ESD Resistance
Applications
μP-Controlled Systems
Automatic Test Equipment
Digitally Controlled Filters
Motion Control Systems
Process Control
Programmable Gain Amplifiers
Programmable Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resolution | 12 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | DIP |
Pin Count | 20 |
Maximum Settling Time | 1µs |
Digital Interface Type | Parallel |
Voltage Reference | External |
Typical Single Supply Voltage | 4.75 to 15.75 V |
Power Supply Type | Single |
Dimensions | 26.54 x 7.87 x 4.45mm |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |