- RS Stock No.:
- 178-0571
- Mfr. Part No.:
- BH2221FV-E2
- Manufacturer:
- ROHM
170 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 5)
MYR17.176
units | Per Unit | Per Pack* |
5 - 45 | MYR17.176 | MYR85.88 |
50 - 95 | MYR15.464 | MYR77.32 |
100 - 245 | MYR14.052 | MYR70.26 |
250 - 995 | MYR12.884 | MYR64.42 |
1000 + | MYR11.896 | MYR59.48 |
*price indicative |
- RS Stock No.:
- 178-0571
- Mfr. Part No.:
- BH2221FV-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BH2223FV and BH2221FV are high performance 8bit R-2R-type D / A converters with 10 and 12 channels outputs, respectively. A built-in RESET function ensures that the output voltage at all channels is Low during power up. And a broad power supply voltage range (2.7V to 5.5V) provides design flexibility.
Built-in RESET function
High speed output response characteristics
3-line serial interface
Broad power supply voltage range : 2.7V to 5.5V
High speed output response characteristics
3-line serial interface
Broad power supply voltage range : 2.7V to 5.5V
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Full Scale Error | 1 (Differential) LSB, 1.5 (Integral) LSB |
Integral Nonlinearity Error | 1.5LSB |
Number of DAC Channels | 12 |
Mounting Type | Surface Mount |
Package Type | SSOP-B |
Pin Count | 20 |
Maximum Settling Time | 100µs |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 6.5 x 4.4 x 1.15mm |