- RS Stock No.:
- 169-7505
- Mfr. Part No.:
- MAX5717AGSD+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 169-7505
- Mfr. Part No.:
- MAX5717AGSD+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX5717 and MAX5719 are serial-input, unbuffered 16 and 20-bit voltage-output unipolar digital-to-analog converters (DACs) with integrated feedback resistors that allow bipolar operation when used with an external operational amplifier. These DACs provide low glitch energy, low noise, tight bipolar resistor matching, and high accuracy. The DACs feature 1LSB INL (max, MAX5717A) over the temperature range of -40°C to +105°C. Integrated precision setting resistors make the DACs easy to use.
16 and 20-Bit resolution
1LSB INL (Max, 16-bit)
±0.5 LSB DNL (Max, 16-Bit)
750ns Settling Time (typ)
0.05 nV-sec Glitch Energy
6nv/√Hz Output Noise Density
Integrated ±0.025% (max) Bipolar Setting Resistors
4.5V to 5.5V Supply Range
4.0V to VDD Reference Input Range
Safe Power-Up Reset-to-Zero-Scale DAC Output (Unipolar)
50MHz 3-Wire SPI Interface
-40°C to +105°C Operating Temperature Range.
SO-14 Package
1LSB INL (Max, 16-bit)
±0.5 LSB DNL (Max, 16-Bit)
750ns Settling Time (typ)
0.05 nV-sec Glitch Energy
6nv/√Hz Output Noise Density
Integrated ±0.025% (max) Bipolar Setting Resistors
4.5V to 5.5V Supply Range
4.0V to VDD Reference Input Range
Safe Power-Up Reset-to-Zero-Scale DAC Output (Unipolar)
50MHz 3-Wire SPI Interface
-40°C to +105°C Operating Temperature Range.
SO-14 Package
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Architecture | Resistor Ladder |
Resolution | 16 bit |
Integral Nonlinearity Error | ±4LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Settling Time | 0.75µs |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Temperature | 105 °C |