DAC,AD5331B 10bit 7us TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Conversion Rate 143ksps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Architecture Resistor String
Pin Count 20
Maximum Settling Time 9µs
Output Polarity Unipolar
Full Scale Error ±1%FSR
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±4LSB
Width 4.4mm
Dimensions 6.5 x 4.4 x 1.05mm
Maximum Operating Temperature +105 °C
Height 1.05mm
Length 6.5mm
75 Within 4 working day(s) (Global stock)
8 Within 6 working day(s) (Global stock)
Price Each (In a Tube of 75)
MYR 21.02
units
Per unit
Per Tube*
75 +
MYR21.02
MYR1,576.50
*price indicative