- RS Stock No.:
- 159-7571
- Mfr. Part No.:
- MCP48FVB12-E/UN
- Manufacturer:
- Microchip
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Tube of 100)
MYR9.322
Units | Per Unit | Per Tube* |
100 - 100 | MYR9.322 | MYR932.20 |
200 - 300 | MYR9.117 | MYR911.70 |
400 + | MYR8.949 | MYR894.90 |
*price indicative |
- RS Stock No.:
- 159-7571
- Mfr. Part No.:
- MCP48FVB12-E/UN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP48FVB11/12 10 Bit Digital-to-Analogue Converters
The Microchip MCP48FVB11/12 family are 10-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time. Featured on-board is Volatile Memory and a SPI Interface that supports write commands up to 20 MHz and read commands of up to 10 MHz. Four different Voltage Reference options are offered.
Features
10-Bit Output Voltage Resolution (1024 steps)
Rail-to-Rail Output
Fast Settling Time: 7.8 μs (typical)
DAC Voltage Reference Options: Device VDD, External VREF (buffered or unbuffered) and Internal Bandgap (1.22 V typical)
Output Gain Options: Unity (1x), 2x (when not using internal VDD as voltage source)
Volatile Memory (RAM)
Power-Down modes
Low-Power Consumption: 180 μA Normal Operation (maximum), 650 nA Power Down Operation (typical)
Single-Supply Operation: 2.7 V to 5.5 V
SPI Interface
Rail-to-Rail Output
Fast Settling Time: 7.8 μs (typical)
DAC Voltage Reference Options: Device VDD, External VREF (buffered or unbuffered) and Internal Bandgap (1.22 V typical)
Output Gain Options: Unity (1x), 2x (when not using internal VDD as voltage source)
Volatile Memory (RAM)
Power-Down modes
Low-Power Consumption: 180 μA Normal Operation (maximum), 650 nA Power Down Operation (typical)
Single-Supply Operation: 2.7 V to 5.5 V
SPI Interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Full Scale Error | 18LSB |
Integral Nonlinearity Error | 1.5LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Settling Time | 7.8µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Dimensions | 3 x 3 x 0.95mm |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |