Analog Devices DAC8412FPZ, 4-Channel 12 bit Parallel DAC, 167ksps, 28-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 4
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Conversion Rate 167ksps
Typical Single Supply Voltage 5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 28
Maximum Settling Time 10µs
Output Polarity Unipolar
Full Scale Error ±8LSB
Maximum Operating Temperature +85 °C
Height 4.95mm
Width 14.73mm
Typical Dual Supply Voltage ±15V
Dimensions 39.75 x 14.73 x 4.95mm
Length 39.75mm
Integral Nonlinearity Error ±4LSB
Minimum Operating Temperature -40 °C
13 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 13)
Was MYR517.073
MYR 259.886
units
Per unit
Per Tube*
13 +
MYR259.886
MYR3,378.518
*price indicative