Linear Technology LTC1450CG#PBF, 12 bit Parallel DAC, 24-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 12 Bit, Linear Technology

Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Voltage Reference Internal
Architecture R-2R, Resistor String
Pin Count 24
Maximum Settling Time 14µs
Output Polarity Bipolar
Full Scale Error ±0.5LSB
Maximum Operating Temperature +85 °C
Length 8.33mm
Minimum Operating Temperature -40 °C
Dimensions 8.33 x 5.38 x 1.78mm
Integral Nonlinearity Error ±4LSB
Height 1.78mm
Width 5.38mm
Temporarily out of stock - back order for despatch 16/12/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 59)
MYR 38.625
units
Per unit
Per Tube*
59 +
MYR38.625
MYR2,278.875
*price indicative