Microchip MCP47FEB01A0-E/ST, 8 bit Serial DAC, 8-Pin TSSOP

  • RS Stock No. 145-9099
  • Mfr. Part No. MCP47FEB01A0-E/ST
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

MCP47FEB01/02 Series 8 Bit Digital-to-Analogue Converters

The MCP47FEB01/02 range of devices from Microchip are 8-bit, buffered voltage output Digital-to-Analogue Converters with non-volatile memory and an I2C compatible interface available in single and dual-channel variants.

Features

8-bit Resolution
Rail-to-Rail Output
Fast Settling Time - 6 μs (typical)
Voltage Reference Options - Device VDD, External VREF (buffered or un-buffered) or Internal Bandgap (1.22V typical)
Output Gain Options - Unity (1x) or 2x (when not using internal VDD as voltage source)
Non-Volatile Memory (EEPROM)
Power-Down Modes
Low Power Consumption – Dual-Channel Variant Normal Operation 380μA (max), Single Channel Variant Normal Operation 180 μA (max), Power-Down Operation 650nA (typical) and EEPROM Write Cycle 1.9mA (max)
Single-Supply Operation - 2.7V to 5.5V
I2C™ Interface

Digital to Analogue Converters - Microchip

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Typical Single Supply Voltage 1.8 → 5.5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 8
Maximum Settling Time 6µs
Output Polarity Bipolar
Full Scale Error 4.5LSB
Integral Nonlinearity Error ±0.5LSB
Width 3.1mm
Height 1.05mm
Maximum Operating Temperature +125 °C
Length 4.5mm
Dimensions 4.5 x 3.1 x 1.05mm
Minimum Operating Temperature -40 °C
700 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 100)
MYR 2.61
units
Per unit
Per Tube*
100 +
MYR2.61
MYR261.00
*price indicative
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
The MCP41/426X devices are non-volatile, 8-bit (257 wiper ...
Description:
The MCP41/426X devices are non-volatile, 8-bit (257 wiper steps) digital potentiometers with EEPROM and an SPI compatible interface. The MCP41/42XX family is available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows ...
MCP45HV51 is a single-channel, high voltage digital potentiometer ...
Description:
MCP45HV51 is a single-channel, high voltage digital potentiometer (Digipot) family that supports 10V ∼36V or +/-5V to +/-18V power rails. It features 8-bit resolution with I2C interface. This family is available in TSSOP-14 and QFN-20 (5x5) packages and has 5kΩ, ...