Linear Technology LTC1665CGN#PBF, 8-Channel 8 bit Serial DAC, 16-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Digital to Analogue Converters 8 Bit, Linear Technology

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 8
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Pin Count 16
Maximum Settling Time 30µs
Output Polarity Bipolar
Full Scale Error ±4LSB
Width 3.988mm
Integral Nonlinearity Error ±1LSB
Minimum Operating Temperature 0 °C
Dimensions 4.978 x 3.988 x 1.478mm
Height 1.478mm
Maximum Operating Temperature +70 °C
Length 4.98mm
100 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 100)
MYR 22.974
units
Per unit
Per Tube*
100 +
MYR22.974
MYR2,297.40
*price indicative