Linear Technology LTC8043FS8#PBF, 12 bit Serial DAC, 8-Pin SOIC

  • RS Stock No. 145-7441
  • Mfr. Part No. LTC8043FS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 12 Bit, Linear Technology

Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Typical Single Supply Voltage 5 V
Voltage Reference Internal
Architecture R-2R
Pin Count 8
Maximum Settling Time 1µs
Output Polarity Bipolar, Unipolar
Full Scale Error ±0.15LSB
Length 5mm
Dimensions 5.004 x 3.988 x 1.498mm
Width 3.988mm
Integral Nonlinearity Error ±1LSB
Minimum Operating Temperature -40 °C
Height 1.498mm
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch 04/02/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 100)
MYR 31.842
units
Per unit
Per Tube*
100 +
MYR31.842
MYR3,184.20
*price indicative
Related Products
Description:
The LTC2630 is a family of 12-, 10-, and 8-bit voltage output DACs with an integrated, high-accuracy, low-drift reference in a 6-lead SC70 package. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2630-L has a full-scale output ...
The LTC®2631 is a family of 12-, 10-, ...
Description:
The LTC®2631 is a family of 12-, 10-, and 8-bit voltage output DACs with an integrated, high accuracy, low-drift reference in an 8-lead TSOT-23 package. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-L has a full-scale ...
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...
The Linear Technology range of digital to analog ...
Description:
The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial ...