Linear Technology LTC1661CMS8#PBF, 2-Channel 10 bit Serial DAC, 10MHz, 8-Pin MSOP

  • RS Stock No. 145-7403
  • Mfr. Part No. LTC1661CMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 10 Bit, Linear Technology

The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage reference’s with rail to rail, resistor string or monotonic architecture.

For use in a wide range of applications from open-loop or closed-loop systems, adjusting gain to remote Industrial devices, automatic calibration, mobile communications, Battery-Powered Instruments and Digitally Controlled Amplifiers and Attenuators.

10-bit resolution DAC’s:
Serial Digital Interface (2 Wire) or (3 Wire SPI)
High Temperature operation
Support by the Linear Technology data acquisition and analysis software tool

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 2
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Conversion Rate 10MHz
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 8
Maximum Settling Time 30µs
Full Scale Error ±12LSB
Width 3mm
Integral Nonlinearity Error ±2LSB
Minimum Operating Temperature 0 °C
Length 3mm
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Maximum Operating Temperature +70 °C
Temporarily out of stock - back order for despatch 21/04/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 12.277
units
Per unit
Per Tube*
50 +
MYR12.277
MYR613.85
*price indicative
Related Products
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...
The Microchip MCP48FVB21/22 family are 12-bit voltage output ...
Description:
The Microchip MCP48FVB21/22 family are 12-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time. Featured on-board is Volatile Memory and a SPI Interface that supports write commands up to 20 MHz ...
The Microchip MCP48FEB01/02 family are 8-bit voltage output ...
Description:
The Microchip MCP48FEB01/02 family are 8-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time. On-board Non-Volatile EEPROM can save DAC settings during power down; four different Voltage Reference options are available. ...
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...