8-bit uP-compatible Current O/P DAC SO20

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Digital to Analogue Converters - Texas Instruments

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Typical Single Supply Voltage 5 → 15 V dc
Voltage Reference Internal
Architecture R-2R
Pin Count 20
Maximum Settling Time 1µs
Output Polarity Bipolar
Full Scale Error 0.05%FSR
Dimensions 13 x 7.6 x 2.35mm
Length 13mm
Height 2.35mm
Maximum Operating Temperature +70 °C
Width 7.6mm
Integral Nonlinearity Error 0.4%FSR
Minimum Operating Temperature 0 °C
Price Each (In a Tube of 36)
MYR 19.963
units
Per unit
Per Tube*
36 +
MYR19.963
MYR718.668
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time