Linear Technology LTC1661IMS8#PBF, DAC,

  • RS Stock No. 145-6269
  • Mfr. Part No. LTC1661IMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digital to Analogue Converters 10 Bit, Linear Technology

The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage reference’s with rail to rail, resistor string or monotonic architecture.

For use in a wide range of applications from open-loop or closed-loop systems, adjusting gain to remote Industrial devices, automatic calibration, mobile communications, Battery-Powered Instruments and Digitally Controlled Amplifiers and Attenuators.

10-bit resolution DAC’s:
Serial Digital Interface (2 Wire) or (3 Wire SPI)
High Temperature operation
Support by the Linear Technology data acquisition and analysis software tool

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 2
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External, Internal
Pin Count 8
Maximum Settling Time 30µs
Full Scale Error ±12LSB
Width 3mm
Dimensions 3 x 3 x 1mm
Length 3mm
Integral Nonlinearity Error ±2LSB
Minimum Operating Temperature -40 °C
Height 1mm
Maximum Operating Temperature +85 °C
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 13.512
units
Per unit
Per Tube*
50 +
MYR13.512
MYR675.60
*price indicative
Related Products
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...
The Linear Technology range of digital to analog ...
Description:
The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial ...
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...