Analog Devices DAC08CSZ, 8 bit Parallel DAC, 11.8Msps, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Conversion Rate 11.8Msps
Voltage Reference External
Architecture Current Steering
Pin Count 16
Maximum Settling Time 0.15µs
Output Polarity Unipolar
Full Scale Error ±1LSB
Integral Nonlinearity Error ±0.39%FSR
Maximum Operating Temperature +85 °C
Length 10mm
Width 4mm
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
48 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 48)
MYR 11.41
units
Per unit
Per Tube*
48 +
MYR11.41
MYR547.68
*price indicative