- RS Stock No.:
- 145-0081
- Mfr. Part No.:
- TLC7524CN
- Manufacturer:
- Texas Instruments
75 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
999924 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Tube of 25)
MYR19.987
units | Per Unit | Per Tube* |
25 - 25 | MYR19.987 | MYR499.675 |
50 - 75 | MYR19.547 | MYR488.675 |
100 + | MYR19.187 | MYR479.675 |
*price indicative |
- RS Stock No.:
- 145-0081
- Mfr. Part No.:
- TLC7524CN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Conversion Rate | 10Msps |
Full Scale Error | ±2.5LSB |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Settling Time | 0.1µs |
Digital Interface Type | Parallel |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 19.3 x 6.35 x 4.57mm |