- RS Stock No.:
- 121-8717
- Mfr. Part No.:
- DAC0800LCN/NOPB
- Manufacturer:
- Texas Instruments
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 25)
MYR12.018
Units | Per Unit | Per Tube* |
25 - 25 | MYR12.018 | MYR300.45 |
50 - 75 | MYR11.832 | MYR295.80 |
100 + | MYR11.602 | MYR290.05 |
*price indicative |
- RS Stock No.:
- 121-8717
- Mfr. Part No.:
- DAC0800LCN/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Current Steering |
Resolution | 8 bit |
Full Scale Error | ±1LSB |
Integral Nonlinearity Error | ±0.19%FSR |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | MDIP |
Pin Count | 16 |
Maximum Settling Time | 0.15µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Maximum Operating Temperature | 70 °C |
Dimensions | 19.05 x 6.35 x 3.3mm |
Minimum Operating Temperature | 0 °C |