Analog Devices AD7302BNZ, 2-Channel 8 bit Parallel DAC, 833ksps, 20-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 2
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Conversion Rate 833ksps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External, Internal
Pin Count 20
Maximum Settling Time 2µs
Output Polarity Unipolar
Full Scale Error -0.75LSB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Integral Nonlinearity Error ±1LSB
Dimensions 26.16 x 6.35 x 3.3mm
Height 3.3mm
Width 6.35mm
Length 26.16mm
36 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 18)
MYR 27.77
units
Per unit
Per Tube*
18 - 18
MYR27.77
MYR499.86
36 - 54
MYR26.702
MYR480.636
72 - 162
MYR25.749
MYR463.482
180 - 342
MYR24.89
MYR448.02
360 +
MYR24.113
MYR434.034
*price indicative